
MCP42100-E/P | |
|---|---|
DigiKey Part Number | MCP42100-E/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP42100-E/P |
Description | IC DIG POT 100K 14-PDIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP42100-E/P Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Cascade Pin |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 800ppm/°C |
Taper Linear | Mounting Type Through Hole |
Configuration Potentiometer | Supplier Device Package 14-PDIP |
Number of Circuits 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 175 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.97000 | $26.97 |
| 25 | $22.60920 | $565.23 |
| 100 | $21.88970 | $2,188.97 |

