Direct
Similar

MCP41100T-I/SN | |
|---|---|
DigiKey Part Number | MCP41100T-I/SNTR-ND - Tape & Reel (TR) MCP41100T-I/SNCT-ND - Cut Tape (CT) MCP41100T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP41100T-I/SN |
Description | IC DGTL POT 100KOHM 256TAP 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP41100T-I/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 800ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 175 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.42000 | $15.42 |
| 25 | $12.80880 | $320.22 |
| 100 | $12.54370 | $1,254.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $11.94160 | $39,407.28 |


