Direct

MCP4021T-502E/SN | |
|---|---|
DigiKey Part Number | MCP4021T-502E/SNTR-ND - Tape & Reel (TR) MCP4021T-502E/SNCT-ND - Cut Tape (CT) MCP4021T-502E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4021T-502E/SN |
Description | IC DIG POT 5K 8-SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP4021T-502E/SN Models |
Category | Interface Up/Down (U/D, CS) |
Manufacturer Microchip Technology | Memory Type Non-Volatile |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 5k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4021-502E/SN | Microchip Technology | 941 | MCP4021-502E/SN-ND | $8.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $6.96361 | $22,979.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |




