
MCP4021T-502E/MS | |
|---|---|
DigiKey Part Number | MCP4021T-502E/MSTR-ND - Tape & Reel (TR) MCP4021T-502E/MSCT-ND - Cut Tape (CT) MCP4021T-502E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4021T-502E/MS |
Description | IC DIG POT 5K 8-MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4021T-502E/MS Models |
Category | Interface Up/Down (U/D, CS) |
Manufacturer Microchip Technology | Memory Type Non-Volatile |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-MSOP |
Configuration Potentiometer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 5k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4021-502E/MS | Microchip Technology | 74 | MCP4021-502E/MS-ND | $8.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.09022 | $17,725.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 25 | $7.23480 | $180.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 25 | $7.23480 | $180.87 |
| 100 | $6.65940 | $665.94 |








