Digital Potentiometer 5k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4021T-502E/MS

DigiKey Part Number
MCP4021T-502E/MSTR-ND - Tape & Reel (TR)
MCP4021T-502E/MSCT-ND - Cut Tape (CT)
MCP4021T-502E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4021T-502E/MS
Description
IC DIG POT 5K 8-MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4021T-502E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Up/Down (U/D, CS)
Manufacturer
Microchip Technology
Memory Type
Non-Volatile
Series
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-MSOP
Configuration
Potentiometer
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
64
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
5k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP4021-502E/MSMicrochip Technology74MCP4021-502E/MS-ND$8.80000Direct
In-Stock: 92
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.09022$17,725.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.80000$8.80
25$7.23480$180.87
Digi-Reel®
QuantityUnit PriceExt Price
1$8.80000$8.80
25$7.23480$180.87
100$6.65940$665.94
* All Digi-Reel orders will add a $55.00 reeling fee.