
MCP37D11-80E/TE | |
|---|---|
DigiKey Part Number | 150-MCP37D11-80E/TE-ND |
Manufacturer | |
Manufacturer Product Number | MCP37D11-80E/TE |
Description | IC ADC 12BIT 121-TFBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 Pipelined 121-TFBGA (8x8) |
Datasheet | Datasheet |
Category | Architecture Pipelined |
Manufacturer Microchip Technology | Reference Type Internal |
Packaging Tray | Voltage - Supply, Analog 1.14V ~ 1.26V, 1.71V ~ 1.89V |
Part Status Active | Voltage - Supply, Digital 1.14V ~ 1.26V, 1.71V ~ 1.89V |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 80M | Package / Case 121-TFBGA |
Number of Inputs 8 | Supplier Device Package 121-TFBGA (8x8) |
Input Type Differential | Mounting Type Surface Mount |
Data Interface SPI | Grade Automotive |
Configuration MUX-S/H-ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 1:1 | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP37D21-80E/TE | Microchip Technology | 3 | 150-MCP37D21-80E/TE-ND | $275.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.43000 | $170.43 |
| 25 | $148.31240 | $3,707.81 |

