

MCP355XDV-MS1 | |
---|---|
DigiKey Part Number | MCP355XDV-MS1-ND |
Manufacturer | |
Manufacturer Product Number | MCP355XDV-MS1 |
Description | BOARD DEV SENSOR APP MCP355X |
Customer Reference | |
Detailed Description | MCP355x - 22 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Number of A/D Converters | 1 | |
Number of Bits | 22 | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Input Range | ±0.3V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MCP355x | |
Contents | Board(s) | |
Note | - |