
MCP3421A0T-E/CHVAO | |
---|---|
DigiKey Part Number | 150-MCP3421A0T-E/CHVAOTR-ND - Tape & Reel (TR) 150-MCP3421A0T-E/CHVAOCT-ND - Cut Tape (CT) 150-MCP3421A0T-E/CHVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3421A0T-E/CHVAO |
Description | IC ADC 18BIT SIGMA-DELTA SOT23-6 |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP3421A0T-E/CHVAO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 3.75 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |