MCP33121-05T-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 3,166
Unit Price: $17.18000
Datasheet
14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP33121-05T-E/MS

DigiKey Part Number
MCP33121-05T-E/MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP33121-05T-E/MS
Description
IC ADC 14BIT 10-MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
SAR
Manufacturer
Microchip Technology
Reference Type
External
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
1.7V ~ 1.9V
Part Status
Active
Voltage - Supply, Digital
1.7V ~ 5.5V
Number of Bits
14
Operating Temperature
-40°C ~ 125°C
Sampling Rate (Per Second)
500k
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Inputs
1
Supplier Device Package
10-MSOP
Input Type
Single Ended
Mounting Type
Surface Mount
Data Interface
SPI
Grade
Automotive
Configuration
ADC
Qualification
AEC-Q100
Ratio - S/H:ADC
0:1
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP33151-05T-E/MSMicrochip Technology3,166MCP33151-05T-E/MSCT-ND$17.18000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$32.41244$81,031.10
Manufacturers Standard Package