MCP33111D-05-E/MN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.79700
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP33111D-05-E/MN

DigiKey Part Number
MCP33111D-05-E/MN-ND
Manufacturer
Manufacturer Product Number
MCP33111D-05-E/MN
Description
IC ADC 12BIT SAR 10TDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 10-TDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
240$17.84067$4,281.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.