1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2561T-H/SN

DigiKey Part Number
150-MCP2561T-H/SNTR-ND - Tape & Reel (TR)
150-MCP2561T-H/SNCT-ND - Cut Tape (CT)
150-MCP2561T-H/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2561T-H/SN
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2561T-H/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
200 mV
Manufacturer
Microchip Technology
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,865
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.52000$10.52
25$8.80680$220.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$7.97488$26,317.10
Manufacturers Standard Package