
MCP2544FDT-E/MNY | |
|---|---|
DigiKey Part Number | MCP2544FDT-E/MNYTR-ND - Tape & Reel (TR) MCP2544FDT-E/MNYCT-ND - Cut Tape (CT) MCP2544FDT-E/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2544FDT-E/MNY |
Description | IC TRANSCEIVER 1/1 8TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2544FDT-E/MNY Models |
Category | Data Rate 8Mbps |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-WFDFN Exposed Pad |
Protocol CANbus | Supplier Device Package 8-TDFN (2x3) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 200 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 25 | $7.48160 | $187.04 |
| 100 | $7.29580 | $729.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $6.74165 | $22,247.44 |

