MCP25020T-I/SL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $29.93000
Datasheet
I/O Expander 8 CAN V2.0b 25 MHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP25020T-I/SL

DigiKey Part Number
MCP25020T-I/SL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP25020T-I/SL
Description
IC XPNDR 25MHZ CAN V2.0B 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
I/O Expander 8 CAN V2.0b 25 MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP25020T-I/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Number of I/O
8
Interface
CAN V2.0b
Interrupt Output
No
Features
EEPROM, POR, PWM
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
25 MHz
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,600$24.04789$62,524.51
Manufacturers Standard Package