
MCP23009-E/MGVAO | |
---|---|
DigiKey Part Number | 150-MCP23009-E/MGVAO-ND |
Manufacturer | |
Manufacturer Product Number | MCP23009-E/MGVAO |
Description | 8-BIT INPUT/OUTPUT EXPANDER, I2C |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 3.4 MHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 3.4 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |