
MCP2140AT-I/SO | |
---|---|
DigiKey Part Number | MCP2140AT-I/SOTR-ND - Tape & Reel (TR) MCP2140AT-I/SOCT-ND - Cut Tape (CT) MCP2140AT-I/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2140AT-I/SO |
Description | IC IRDA CONTROLLR DTE/DCE 18SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IRDA® Controller UART Interface 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2140AT-I/SO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | IRDA® | |
Function | Controller | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Supply | 2.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.66000 | $22.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,100 | $17.24310 | $18,967.41 |