


MCP2140-I/P | |
---|---|
DigiKey Part Number | MCP2140-I/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP2140-I/P |
Description | IC IRDA CONTROLLER DTE/DCE 18DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IRDA® Controller UART Interface 18-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | IRDA® | |
Function | Controller | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 2.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | $18.02806 | $3,154.91 |