
MCP2122T-E/SN | |
---|---|
DigiKey Part Number | MCP2122T-E/SNTR-ND - Tape & Reel (TR) MCP2122T-E/SNCT-ND - Cut Tape (CT) MCP2122T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2122T-E/SN |
Description | IC ENCODER/DECODER IRDA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC Data-Logging, Data Exchange 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2122T-E/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared Encoder/Decoder | |
Applications | Data-Logging, Data Exchange | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
25 | $6.81520 | $170.38 |
100 | $6.56880 | $656.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $6.25350 | $20,636.55 |