MCP1826T-1202E/ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP1826T-1202E/ET
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1827T-ADJE/ET

DigiKey Part Number
MCP1827T-ADJE/ETTR-ND - Tape & Reel (TR)
MCP1827T-ADJE/ETCT-ND - Cut Tape (CT)
MCP1827T-ADJE/ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1827T-ADJE/ET
Description
IC REG LIN POS ADJ 1.5A DDPAK-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1827T-ADJE/ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 1.5A
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.41000$14.41
25$12.01880$300.47
100$10.94860$1,094.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$10.94856$8,211.42
Manufacturers Standard Package