MCP1826T-1202E/ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP1826T-1202E/ET
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1827T-2502E/ET

DigiKey Part Number
MCP1827T-2502E/ETTR-ND - Tape & Reel (TR)
MCP1827T-2502E/ETCT-ND - Cut Tape (CT)
MCP1827T-2502E/ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1827T-2502E/ET
Description
IC REG LINEAR 2.5V 1.5A DDPAK-5
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1827T-2502E/ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 1.5A
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
60dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.35000$15.35
25$12.72720$318.18
100$12.31650$1,231.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$12.31651$9,237.38
Manufacturers Standard Package