


MCP1802T-0902I/OT | |
|---|---|
DigiKey Part Number | MCP1802T-0902I/OTTR-ND - Tape & Reel (TR) MCP1802T-0902I/OTCT-ND - Cut Tape (CT) MCP1802T-0902I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1802T-0902I/OT |
Description | IC REG LINEAR 0.9V 260MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 260mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1802T-0902I/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 25 | $4.85080 | $121.27 |
| 100 | $4.43960 | $443.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.43964 | $13,318.92 |

