MCP1824T-1202E/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP1824T-1202E/DC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1793T-5002H/DC

DigiKey Part Number
MCP1793T-5002H/DCTR-ND - Tape & Reel (TR)
MCP1793T-5002H/DCCT-ND - Cut Tape (CT)
MCP1793T-5002H/DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1793T-5002H/DC
Description
IC REG LINEAR 5V 100MA SOT-223-5
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1793T-5002H/DC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
55V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 100mA
Current - Output
Current - Quiescent (Iq)
45 µA
Current - Supply (Max)
150 µA
PSRR
80dB ~ 55dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
25$4.93920$123.48
100$4.44530$444.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.44530$17,781.20
Manufacturers Standard Package