MCP6002T-E/MSVAO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,272
Unit Price: $18.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 24,434
Unit Price: $18.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 663
Unit Price: $18.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,321
Unit Price: $18.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.59432
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $3.47518
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.54344
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $6.32000
Datasheet

Similar


Rohm Semiconductor
In Stock: 23,038
Unit Price: $11.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,972
Unit Price: $11.99000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $6.57000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.49726
Datasheet

Similar


onsemi
In Stock: 5,341
Unit Price: $2.46000
Datasheet

Similar


Texas Instruments
In Stock: 17,861
Unit Price: $3.12000
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6002T-E/MSVAO

DigiKey Part Number
150-MCP6002T-E/MSVAOTR-ND - Tape & Reel (TR)
150-MCP6002T-E/MSVAOCT-ND - Cut Tape (CT)
150-MCP6002T-E/MSVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6002T-E/MSVAO
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6002T-E/MSVAO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
4.5 mV
Current - Supply
100µA (x2 Channels)
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.36654$8,416.35
Manufacturers Standard Package