
MCP1781T-3302H/DCVAO | |
|---|---|
DigiKey Part Number | 150-MCP1781T-3302H/DCVAOTR-ND - Tape & Reel (TR) 150-MCP1781T-3302H/DCVAOCT-ND - Cut Tape (CT) 150-MCP1781T-3302H/DCVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1781T-3302H/DCVAO |
Description | 200MA HIGH-VOLTAGE AUTOMOTIVE LD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.705V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 57 µA | |
Current - Supply (Max) | 122 µA | |
PSRR | 80dB ~ 36dB (100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 25 | $7.64600 | $191.15 |
| 100 | $6.98830 | $698.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.98830 | $27,953.20 |


