MCP1727T-5002E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 9
Unit Price: $9.54000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1727T-5002E/SN

DigiKey Part Number
MCP1727T-5002E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1727T-5002E/SN
Description
IC REG LINEAR 5V 1.5A 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP1727T-5002E/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
60dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$7.81042$25,774.39
Manufacturers Standard Package