


MCP1726T-ADJE/SN | |
|---|---|
DigiKey Part Number | MCP1726T-ADJE/SNTR-ND - Tape & Reel (TR) MCP1726T-ADJE/SNCT-ND - Cut Tape (CT) MCP1726T-ADJE/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1726T-ADJE/SN |
Description | IC REG LINEAR POS ADJ 1A 8-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP1726T-ADJE/SN Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 54dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.5V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 25 | $6.33040 | $158.26 |
| 100 | $6.28940 | $628.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $5.83726 | $19,262.96 |

