


MCP1726-2502E/MF | |
|---|---|
DigiKey Part Number | MCP1726-2502E/MF-ND |
Manufacturer | |
Manufacturer Product Number | MCP1726-2502E/MF |
Description | IC REG LINEAR 2.5V 1A 8-DFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1726-2502E/MF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tube | PSRR 54dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-DFN (3x3) |
Voltage Dropout (Max) 0.5V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 25 | $6.33040 | $158.26 |
| 100 | $5.83730 | $583.73 |







