Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1703AT-3302E/CBVAO

DigiKey Part Number
150-MCP1703AT-3302E/CBVAOTR-ND - Tape & Reel (TR)
150-MCP1703AT-3302E/CBVAOCT-ND - Cut Tape (CT)
150-MCP1703AT-3302E/CBVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1703AT-3302E/CBVAO
Description
IC REG LIN 3.3V 250MA SOT23A-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
5 µA
Mfr
PSRR
35dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23A-3
Voltage Dropout (Max)
0.725V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1703AT-3302E/CBMicrochip Technology8,958MCP1703AT-3302E/CBCT-ND$6.17000Parametric Equivalent
In-Stock: 2,935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
25$1.63440$40.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.47987$4,439.61
Manufacturers Standard Package