


MCP1702-1202E/TO | |
|---|---|
DigiKey Part Number | MCP1702-1202E/TO-ND |
Manufacturer | |
Manufacturer Product Number | MCP1702-1202E/TO |
Description | IC REG LINEAR 1.2V 200MA TO92-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1702-1202E/TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 44dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 25 | $4.43960 | $110.99 |
| 100 | $4.02850 | $402.85 |



