



MCP73871T-1AAI/ML | |
---|---|
DigiKey Part Number | MCP73871T-1AAI/MLTR-ND - Tape & Reel (TR) MCP73871T-1AAI/MLCT-ND - Cut Tape (CT) MCP73871T-1AAI/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73871T-1AAI/ML |
Description | IC BATT CHG LI-ION 1CELL 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73871T-1AAI/ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1.1A | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.84000 | $19.84 |
25 | $16.54640 | $413.66 |
100 | $14.98220 | $1,498.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $14.98232 | $49,441.66 |