Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 1A 10-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1665T-E/MRA

DigiKey Part Number
MCP1665T-E/MRATR-ND - Tape & Reel (TR)
MCP1665T-E/MRACT-ND - Cut Tape (CT)
MCP1665T-E/MRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1665T-E/MRA
Description
IC REG BOOST ADJ 1A 10VQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 1A 10-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MCP1665T-E/MRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32V
Current - Output
Frequency - Switching
575kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,393
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.85000$16.85
25$13.97640$349.41
100$12.74330$1,274.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$12.74335$42,053.06
Manufacturers Standard Package