Parametric Equivalent

MCP1664T-E/OTVAO | |
|---|---|
DigiKey Part Number | 150-MCP1664T-E/OTVAOTR-ND - Tape & Reel (TR) 150-MCP1664T-E/OTVAOCT-ND - Cut Tape (CT) 150-MCP1664T-E/OTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1664T-E/OTVAO |
Description | IC LED DVR REG 300MA SOT235 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output / Channel 300mA |
Manufacturer Microchip Technology | Frequency 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight, Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 2.4V | Package / Case SC-74A, SOT-753 |
Voltage - Supply (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1664T-E/OT | Microchip Technology | 10,032 | MCP1664T-E/OTCT-ND | $13.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $13.54739 | $40,642.17 |


