MCP16321T-250E/NG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 10,626
Unit Price: $16.13000
Datasheet
16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16321T-250E/NG

DigiKey Part Number
MCP16321T-250E/NGTR-ND - Tape & Reel (TR)
MCP16321T-250E/NGCT-ND - Cut Tape (CT)
MCP16321T-250E/NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP16321T-250E/NG
Description
IC REG BUCK 2.5V 1A 16QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 1A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MCP16321T-250E/NG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes