
MCP16321T-180E/NG | |
---|---|
DigiKey Part Number | MCP16321T-180E/NGTR-ND - Tape & Reel (TR) MCP16321T-180E/NGCT-ND - Cut Tape (CT) MCP16321T-180E/NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16321T-180E/NG |
Description | IC REG BUCK 1.8V 1A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP16321T-180E/NG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |