
MCP16311T-E/MNYVAO | |
|---|---|
DigiKey Part Number | 150-MCP16311T-E/MNYVAOTR-ND - Tape & Reel (TR) 150-MCP16311T-E/MNYVAOCT-ND - Cut Tape (CT) 150-MCP16311T-E/MNYVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16311T-E/MNYVAO |
Description | IC REG BUCK ADJ 1A 8TDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP16311T-E/MNYVAO Models |
Category | Voltage - Output (Max) 24V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.4V | Supplier Device Package 8-TDFN (2x3) |
Voltage - Input (Max) 30V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP16311T-E/MNY | Microchip Technology | 9,851 | MCP16311T-E/MNYCT-ND | $16.11000 | Parametric Equivalent |
| MCP16312T-E/MNY | Microchip Technology | 2,273 | MCP16312T-E/MNYCT-ND | $13.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 25 | $13.71000 | $342.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $12.25011 | $40,425.36 |

