
MCP14A0304T-E/MNY | |
|---|---|
DigiKey Part Number | MCP14A0304T-E/MNYTR-ND - Tape & Reel (TR) MCP14A0304T-E/MNYCT-ND - Cut Tape (CT) MCP14A0304T-E/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP14A0304T-E/MNY |
Description | IC GATE DRVR HI/LOW SIDE 8TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-TDFN (2x3) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 12ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Driven Configuration High-Side, Low-Side | Qualification AEC-Q100 |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-WFDFN Exposed Pad |
Gate Type IGBT | Supplier Device Package 8-TDFN (2x3) |
Voltage - Supply 4.5V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 25 | $8.30360 | $207.59 |
| 100 | $8.17630 | $817.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $7.48156 | $24,689.15 |





