
MCP14A0151T-E/MAY | |
---|---|
DigiKey Part Number | MCP14A0151T-E/MAYTR-ND - Tape & Reel (TR) MCP14A0151T-E/MAYCT-ND - Cut Tape (CT) MCP14A0151T-E/MAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP14A0151T-E/MAY |
Description | IC GATE DRVR HALF-BRIDGE 6DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 11.5ns, 10ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.15000 | $8.15 |
25 | $6.66800 | $166.70 |
100 | $6.17400 | $617.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.17400 | $18,522.00 |