Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP14700T-E/SN

DigiKey Part Number
MCP14700T-E/SNTR-ND - Tape & Reel (TR)
MCP14700T-E/SNCT-ND - Cut Tape (CT)
MCP14700T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP14700T-E/SN
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP14700T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
2A, 2A
Manufacturer
Microchip Technology
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
36 V
Part Status
Active
Rise / Fall Time (Typ)
10ns, 10ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.27000$17.27
25$14.33840$358.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$13.07221$43,138.29
Manufacturers Standard Package