8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP14628-E/MF

DigiKey Part Number
MCP14628-E/MF-ND
Manufacturer
Manufacturer Product Number
MCP14628-E/MF
Description
IC GATE DRVR HALF-BRIDGE 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP14628-E/MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 5.5V
Logic Voltage - VIL, VIH
0.5V, 2V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
36 V
Rise / Fall Time (Typ)
10ns, 10ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$17.29000$17.29
25$14.24120$356.03
100$13.08890$1,308.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.