Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1407T-E/SN

DigiKey Part Number
MCP1407T-E/SNTR-ND - Tape & Reel (TR)
MCP1407T-E/SNCT-ND - Cut Tape (CT)
MCP1407T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1407T-E/SN
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP1407T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
6A, 6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
20ns, 20ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
1
Supplier Device Package
8-SOIC
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,856
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.62000$9.62
25$8.05720$201.43
100$8.05050$805.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$7.31716$24,146.63
Manufacturers Standard Package