MCP1320T-46FE/OTVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.89724
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1,966
Unit Price: $4.84000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.06000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1320T-46FE/OTVAO

DigiKey Part Number
150-MCP1320T-46FE/OTVAOTR-ND - Tape & Reel (TR)
150-MCP1320T-46FE/OTVAOCT-ND - Cut Tape (CT)
150-MCP1320T-46FE/OTVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1320T-46FE/OTVAO
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.92663$14,779.89
Manufacturers Standard Package