
MCP1320T-29FE/OT | |
|---|---|
DigiKey Part Number | MCP1320T-29FE/OTTR-ND - Tape & Reel (TR) MCP1320T-29FE/OTCT-ND - Cut Tape (CT) MCP1320T-29FE/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1320T-29FE/OT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1320T-29FE/OT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1320T-29FE/OTVAO | Microchip Technology | 2,975 | 150-MCP1320T-29FE/OTVAOCT-ND | $6.49000 | Parametric Equivalent |
| MCP1320T-29GE/OT | Microchip Technology | 2,894 | MCP1320T-29GE/OTCT-ND | $7.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 25 | $6.79440 | $169.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.54951 | $16,648.53 |

