
MCP103T-195I/LB | |
---|---|
DigiKey Part Number | MCP103T-195I/LBTR-ND - Tape & Reel (TR) MCP103T-195I/LBCT-ND - Cut Tape (CT) MCP103T-195I/LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP103T-195I/LB |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP103T-195I/LB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 80ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.43397 | $13,301.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
25 | $4.92680 | $123.17 |