
MCP102T-195I/TT | |
---|---|
DigiKey Part Number | MCP102T-195I/TTTR-ND - Tape & Reel (TR) MCP102T-195I/TTCT-ND - Cut Tape (CT) MCP102T-195I/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP102T-195I/TT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP102T-195I/TT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 80ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
25 | $4.92680 | $123.17 |
100 | $4.43390 | $443.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.43397 | $13,301.91 |