MASMCG18A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $44.42190
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $62.15725
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $62.15725
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.15228
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.15228
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $43.76465
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $32.10530
Datasheet
MSMCGLCE6.5AE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASMCG18A

DigiKey Part Number
1086-5720-ND
Manufacturer
Manufacturer Product Number
MASMCG18A
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
EDA/CAD Models
MASMCG18A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
51.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$44.42190$8,884.38