
MASMCG10A | |
---|---|
DigiKey Part Number | 1086-5664-ND |
Manufacturer | |
Manufacturer Product Number | MASMCG10A |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
EDA/CAD Models | MASMCG10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 88.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $27.42473 | $8,227.42 |