MART100KP40A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $318.42340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $199.28180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $197.31200
Datasheet
DO-204AR, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MART100KP40A

DigiKey Part Number
1086-5188-ND
Manufacturer
Manufacturer Product Number
MART100KP40A
Description
TVS DIODE 40VWM 78.6VC CASE 5A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
78.6V Clamp Ipp Tvs Diode Through Hole Case 5A (DO-204AR)
Datasheet
 Datasheet
EDA/CAD Models
MART100KP40A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
78.6V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
100000W (100kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Through Hole
Package / Case
DO-204AR, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$318.42340$31,842.34