MADA3KP26A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $581.59212
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $498.12144
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $498.12144
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $768.62430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $768.62430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $661.27722
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $661.27722
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADA3KP26A

DigiKey Part Number
150-MADA3KP26A-ND
Manufacturer
Manufacturer Product Number
MADA3KP26A
Description
TVS DIODE 26VWM 42.1VC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Zener
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
71.2A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
500$581.59212$290,796.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.