484 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL005-FGG484I

DigiKey Part Number
1100-1315-ND
Manufacturer
Manufacturer Product Number
M2GL005-FGG484I
Description
IC FPGA 209 I/O 484FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 209 719872 6060 484-BGA
Datasheet
 Datasheet
EDA/CAD Models
M2GL005-FGG484I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
6060
Total RAM Bits
719872
Number of I/O
209
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$184.40000$184.40
25$172.04880$4,301.22
100$167.52200$16,752.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.