
M1A3P400-1FGG256I | |
---|---|
DigiKey Part Number | M1A3P400-1FGG256I-ND |
Manufacturer | |
Manufacturer Product Number | M1A3P400-1FGG256I |
Description | IC FPGA 178 I/O 256FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 178 55296 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 55296 | |
Number of I/O | 178 | |
Number of Gates | 400000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | $459.09867 | $41,318.88 |