M15KP60A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $180.03470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $326.89440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $326.89440
Datasheet
DO-204AR, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M15KP60A

DigiKey Part Number
1086-3375-ND
Manufacturer
Manufacturer Product Number
M15KP60A
Description
TVS DIODE 60VWM 97.3VC DO204AR
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
97.3V Clamp 154A Ipp Tvs Diode Through Hole DO-204AR
Datasheet
 Datasheet
EDA/CAD Models
M15KP60A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
97.3V
Current - Peak Pulse (10/1000µs)
154A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Through Hole
Package / Case
DO-204AR, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$181.76260$18,176.26